MS27466T25B35PA

Heilind Number:AAOMS27466T25B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B35PA
SKU:AAOMS27466T25B35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts within a robust insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with options for plating including cadmium and nickel. Offering front and rear wall mount options, as well as jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, they guarantee efficient signal transmission. Compliant with military specifications, these connectors are ideal for aerospace, defense, and industrial applications requiring rugged and high-performance interconnect solutions.