MS27466T25B35PC

Heilind Number:AAOMS27466T25B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B35PC
SKU:AAOMS27466T25B35PC

Detailed Description

The MIL-DTL-38999 Series I connectors boast rugged reliability with up to 128 contacts housed in a sealed insert, designed for harsh environments. Operating seamlessly between -65°C and 200°C, they offer versatility with front and rear wall mount options, as well as jam nut receptacles for secure connections. Featuring M39029 rear release crimp contacts in various sizes, they ensure efficient signal transmission. Crafted with high-strength aluminum shells and available in multiple plating options, including RoHS certified finishes, they guarantee durability and performance in demanding applications. With a bayonet coupling design and gold contact plating, these connectors deliver superior conductivity and longevity, making them ideal for military and industrial use.