| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T25B35S L/C |
| SKU: | AAOMS27466T25B35S L/C |
MS27466T25B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, with up to 128 contacts housed in a rugged insert. Designed for durability, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options, including front and rear wall mount as well as jam nut receptacles, they ensure secure installations. Utilizing M39029 rear release crimp contacts, they provide reliable connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and available in different plating options, such as electroless nickel and cadmium finishes, they meet diverse application needs. Compliant with MIL-DTL-38999 I military specifications, these circular connectors are ideal for demanding industrial and aerospace environments. Please note that this assembly does not ship with contacts.

