MS27466T25B43PC

Heilind Number:AAOMS27466T25B43PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B43PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B43PC
SKU:AAOMS27466T25B43PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This connector family includes front and rear wall mount as well as jam nut receptacles, suitable for harsh environments. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity in diverse applications. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-compliant finishes, these connectors guarantee durability and performance. Perfect for military and industrial use, they meet stringent MIL-DTL-38999 I specifications, making them ideal for demanding operating conditions.