MS27466T25B43PD

Heilind Number:AAOMS27466T25B43PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B43PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B43PD
SKU:AAOMS27466T25B43PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come in a range of plating options, such as electroless nickel and cadmium finishes. They meet military specification MIL-DTL-38999 I and are ideal for applications requiring reliable connectivity in challenging conditions.