MS27466T25B43SC

Heilind Number:AAOMS27466T25B43SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B43SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B43SC
SKU:AAOMS27466T25B43SC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh environments. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes. These connectors, compliant with MIL-DTL-38999 I specifications, are designed for wall mounting applications, offering reliable performance with gold-plated contacts and a bayonet coupling.