MS27466T25B46PB

Heilind Number:AAOMS27466T25B46PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B46PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B46PB
SKU:AAOMS27466T25B46PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they offer plating options such as cadmium and nickel. These circular, bayonet-coupling connectors are ideal for military applications, meeting stringent MIL-DTL-38999 I specifications.