MS27466T25B46PD

Heilind Number:AAOMS27466T25B46PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B46PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B46PD
SKU:AAOMS27466T25B46PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). The high-strength aluminum shells come with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. The connector types include front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, ensuring versatility in installation. Suitable for military and industrial applications, these connectors provide durable connectivity with a mating life of 500 cycles.