MS27466T25B4P

Heilind Number:AAOMS27466T25B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B4P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B4P
SKU:AAOMS27466T25B4P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer versatility in design. Constructed with high-strength aluminum shells and offered in multiple plating options, including RoHS-certified finishes, these connectors ensure durability and reliability. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, providing flexibility in installation. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Whether for military or industrial use, MIL-DTL-38999 I connectors meet stringent performance standards, making them ideal for demanding applications.