MS27466T25B4PA

Heilind Number:AAOMS27466T25B4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B4PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B4PA
SKU:AAOMS27466T25B4PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, all meeting military specification MIL-DTL-38999 I. Removable crimp contacts ensure easy installation, while the bayonet coupling system provides secure mating. Suitable for wall mounting applications, these connectors are ideal for use in aerospace, defense, and other demanding industries.