MS27466T25B4PC

Heilind Number:AAOMS27466T25B4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B4PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B4PC
SKU:AAOMS27466T25B4PC

Detailed Description

MIL-DTL-38999 Series I connectors, a part of the military specification, offer robust connectivity with up to 128 contacts in an insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, ensuring secure installations. These connectors, available in 9 shell sizes and 52 insert arrangements, boast M39029 rear release crimp contacts for reliable performance. With a wide operating temperature range from -65°C to 200°C, they are suitable for demanding applications. Constructed with high-strength aluminum shells and offered in various plating options including cadmium-free finishes, they prioritize durability and compliance. Perfect for military, aerospace, and industrial use, these connectors guarantee efficient and long-lasting connectivity even in challenging conditions.