MS27466T25B4SB

Heilind Number:AAOMS27466T25B4SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B4SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B4SB
SKU:AAOMS27466T25B4SB

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections with sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications for reliability. Suitable for applications requiring RoHS compliance, these connectors provide durable and conductive solutions for critical electronic connections.