MS27466T25B4SD

Heilind Number:AAOMS27466T25B4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B4SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B4SD
SKU:AAOMS27466T25B4SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, with up to 128 contacts in an insert. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatile connectivity solutions. These connectors are environmentally sealed and operate efficiently in temperatures ranging from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes for RoHS compliance. With a mating type of bayonet coupling and contact plating in gold, these connectors guarantee reliable performance in demanding applications.