MS27466T25B61P

Heilind Number:AAOMS27466T25B61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B61P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B61P
SKU:AAOMS27466T25B61P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, they offer versatility in installation. The connectors utilize M39029 rear release crimp contacts in different sizes, ensuring secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, they provide reliable performance. With their bayonet coupling and environmentally sealed design, MIL-DTL-38999 I connectors are suitable for military and industrial use, meeting stringent standards for durability and conductivity.