| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T25F29PD L/C |
| SKU: | AAOMS27466T25F29PD L/C |
MS27466T25F29PD L/C
Specifications
Detailed Description
The MS27466T25F29PDLC MIL-DTL-38999 Series I connector is a rugged and reliable solution for harsh environment applications. With a wall mounting flange receptacle design and bayonet coupling, it offers secure and efficient connectivity. Featuring a shell size of 25 and 29 contacts, this connector is constructed from high-strength aluminum with an electroless nickel finish for enhanced durability. Operating within a wide temperature range of -65 °C to 200 °C, it ensures performance in extreme conditions. Please note that this assembly does not ship with contacts.