| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T25F35PB L/C |
| SKU: | AAOMS27466T25F35PB L/C |
MS27466T25F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer rugged connectivity solutions for harsh environments. With front and rear wall mount options, as well as jam nut receptacles, they provide secure installations in military and industrial applications. Made of high-strength aluminum with various plating options, including RoHS-certified finishes, these connectors ensure reliable performance in extreme conditions. Operating from -65 °C to 200 °C, they offer versatility and durability for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs.