| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T25F35PD L/C |
| SKU: | AAOMS27466T25F35PD L/C |
MS27466T25F35PD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27466 model, offer reliable electrical connectivity in harsh environments. With up to 128 contacts housed in a durable aluminum shell, these connectors are designed to withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring various mounting options, including wall mount flanges and jam nut receptacles, they provide flexibility in installation. The electroless nickel plating ensures corrosion resistance, while RoHS compliant finishes are available for environmentally conscious projects. Please note that this assembly does not ship with contacts. Ideal for military and aerospace applications, these connectors meet stringent MIL-DTL-38999 standards for performance and reliability.