| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T25F35P L/C |
| SKU: | AAOMS27466T25F35P L/C |
MS27466T25F35P L/C
Specifications
Detailed Description
Introducing the MS27466T25F35PLC, a rugged and reliable MIL-DTL-38999 Series I connector for demanding environments. With up to 128 contacts housed in a sealed insert, this connector ensures secure and efficient electrical connections. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, it is suitable for a wide range of applications. Featuring a wall mounting flange and bayonet coupling, installation is quick and easy. The electroless nickel finish provides corrosion resistance, while the high strength aluminum shell guarantees durability. Please note that this assembly does not ship with contacts, allowing for customization to suit your specific needs. Trust the MS27466T25F35PLC for your critical connectivity requirements.