MS27466T25F37S

Heilind Number:AAOMS27466T25F37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25F37S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25F37S
SKU:AAOMS27466T25F37S

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they can operate in temperatures ranging from -65 °C to 200 °C. Featuring wall mount, jam nut receptacles, and RFI grounding plugs, these connectors come in various shell sizes and insert arrangements for versatile applications. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and reliability. Ideal for military and industrial use, these connectors with removable crimp contacts guarantee secure connections with 500 mating cycles.