MS27466T25F46PC

Heilind Number:AAOMS27466T25F46PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25F46PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25F46PC
SKU:AAOMS27466T25F46PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure reliability and durability. Suitable for military and industrial use, they are environmentally sealed and come in wall mount, rear wall mount, and jam nut receptacle configurations. The use of M39029 rear release crimp contacts guarantees efficient and secure connections, with gold contact plating for optimal conductivity. Featuring bayonet coupling for easy mating, these connectors are essential for ensuring seamless electrical connections in challenging environments.