MS27466T25F46S

Heilind Number:AAOMS27466T25F46S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25F46S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25F46S
SKU:AAOMS27466T25F46S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, ensuring reliable performance in harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse installation needs. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, they provide flexibility in design. Constructed with high-strength aluminum shells and available in multiple plating options, such as gold and electroless nickel, they offer durability and corrosion resistance. Meeting MIL-DTL-38999 I military specifications, these connectors guarantee quality and compliance with stringent standards. Perfect for applications requiring rugged and reliable electrical connections, they are a trusted choice in the industry.