MS27466T25F46SD

Heilind Number:AAOMS27466T25F46SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25F46SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25F46SD
SKU:AAOMS27466T25F46SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts. With options for different shell sizes and insert arrangements, these connectors are constructed with high-strength aluminum shells and offer plating choices such as gold, electroless nickel, and anodized aluminum. Meeting military specification MIL-DTL-38999 I, they are ideal for demanding applications requiring reliability and durability.