MS27466T25F4SC

Heilind Number:AAOMS27466T25F4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25F4SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25F4SC
SKU:AAOMS27466T25F4SC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for versatile connectivity. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, these connectors offer flexibility in design. Made with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure durability and reliability. The connectors come in different styles for wall mounting, with options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they provide secure connections in demanding environments. With gold contact plating and socket contact style, they offer excellent conductivity and mating reliability, rated for 500 cycles. Their environment-resistant design makes them ideal for military, aerospace, and industrial applications.