MS27466T25F61P

Heilind Number:AAOMS27466T25F61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25F61P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25F61P
SKU:AAOMS27466T25F61P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, with up to 128 contacts in an insert. These connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Operating in temperatures ranging from -65 °C to 200 °C, they offer versatility and reliability. With 9 shell sizes and 52 insert arrangements available, they accommodate various needs. The connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Constructed with high strength aluminum shells and offered in different plating options, including cadmium-free finishes, they meet stringent military specifications. Suitable for applications requiring environmental resistance, these connectors are ideal for demanding settings.