MS27466T25F61PA

Heilind Number:AAOMS27466T25F61PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25F61PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25F61PA
SKU:AAOMS27466T25F61PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they come in plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified finishes. Perfect for military and industrial applications, these connectors ensure reliable performance with features like gold contact plating, bayonet coupling, and conductive connectivity. Suitable for wall mounting with a shell size of 25 and 61 contacts, they meet stringent MIL-DTL-38999 I specifications for durability and longevity in demanding environments.