MS27466T25F61PB

Heilind Number:AAOMS27466T25F61PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25F61PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25F61PB
SKU:AAOMS27466T25F61PB

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for secure connections. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, including sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. Constructed with high-strength aluminum shells, they come with a choice of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-certified cadmium-free finishes. Ideal for military and industrial use, the MIL-DTL-38999 Series I connectors provide reliable performance in demanding conditions.