MS27466T25F61PC

Heilind Number:AAOMS27466T25F61PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25F61PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25F61PC
SKU:AAOMS27466T25F61PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options, including RoHS-certified finishes. The connector family includes front and rear wall mount receptacles, jam nut receptacles, and RFI grounding plugs, all utilizing M39029 rear release crimp contacts. Suitable for military and industrial applications, they ensure secure and durable electrical connections in demanding settings.