MS27466T25F61PD

Heilind Number:AAOMS27466T25F61PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25F61PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25F61PD
SKU:AAOMS27466T25F61PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes. Their versatility extends to different mounting types, including front and rear wall mount as well as jam nut receptacles, all equipped with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Perfect for military and industrial applications, they meet the stringent requirements of MIL-DTL-38999 I specifications.