| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T25F61SC L/C |
| SKU: | AAOMS27466T25F61SC L/C |
MS27466T25F61SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with their robust aluminum shells and versatile insert arrangements accommodating up to 128 contacts, are the ideal choice for demanding environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors ensure secure and reliable connections. With a wide operating temperature range of -65°C to 200°C and RFI grounding plugs for added protection, they are suitable for military, aerospace, and industrial applications. Available in various shell sizes and plating options, including RoHS compliant finishes, these connectors offer flexibility and durability. Please note that this assembly does not ship with contacts.