MS27466T9A35P

Heilind Number:AAOMS27466T9A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T9A35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T9A35P
SKU:AAOMS27466T9A35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front and rear wall mount, as well as jam nut receptacles with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with plating options such as iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-certified cadmium-free finishes. Suitable for military and industrial applications, these connectors ensure reliable performance in demanding environments.