MS27466T9B35PD

Heilind Number:AAOMS27466T9B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T9B35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T9B35PD
SKU:AAOMS27466T9B35PD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments with up to 128 contacts, sealed for environmental protection. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure connections. With a wide operating temperature range from -65 °C to 200 °C, these connectors are versatile for various applications. Utilizing M39029 rear release crimp contacts, they guarantee reliable and efficient connectivity. Available in multiple shell sizes and insert arrangements, they cater to diverse needs. Constructed with high-strength aluminum shells and offering various plating options including cadmium-free finishes, these connectors prioritize durability and compliance. Perfect for military and industrial use, they meet MIL-DTL-38999 I specifications, ensuring quality and performance.