| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T9B35P L/C |
| SKU: | AAOMS27466T9B35P L/C |
MS27466T9B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring 6 contacts, offer rugged and reliable electrical connectivity for harsh environments. Designed for wall mounting, these connectors are constructed with high-strength aluminum shells and are environmentally sealed for enhanced durability. With a wide operating temperature range of -65 °C to 175 °C, they are suitable for use in demanding applications. Plated with electroless nickel and cadmium olive drab for corrosion resistance, these connectors ensure long-lasting performance. Please note that this assembly does not ship with contacts.