| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T9B98P L/C |
| SKU: | AAOMS27466T9B98P L/C |
MS27466T9B98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T9B98PLC, offer rugged and reliable electrical connectivity for harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, they ensure performance in extreme conditions. Featuring 3 removable crimp contacts with a contact size of 20(3), these wall-mounting flange receptacles are ideal for military and high-reliability applications. Constructed with high-strength aluminum shells and coated in electroless nickel and cadmium olive drab, they provide durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization to suit specific requirements.