MS27466T9B98S

Heilind Number:AAOMS27466T9B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T9B98S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T9B98S
SKU:AAOMS27466T9B98S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with plating options such as cadmium and nickel finishes. RoHS certified versions are also available. Ideal for military and industrial applications, these connectors provide reliable performance in demanding environments.