| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T9B98S L/C |
| SKU: | AAOMS27466T9B98S L/C |
MS27466T9B98S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27466T9B98SLC model, are high-performance electrical receptacles designed for harsh environments. Featuring a wall-mounting flange with a bayonet coupling, these connectors offer secure and reliable connections in military and industrial applications. With a contact gender of female and contact style of socket, they ensure optimal conductivity. The shell is made of durable aluminum with Electroless Nickel and Cadmium Olive Drab plating for corrosion resistance. Operating temperature ranges from -65 °C to 175 °C, making them suitable for a wide range of conditions. Please note that this assembly does not ship with contacts.