MS27466T9F35P

Heilind Number:AAOMS27466T9F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T9F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T9F35P
SKU:AAOMS27466T9F35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with a choice of plating options, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, all designed for secure and efficient connectivity. Meeting military specification MIL-DTL-38999 I, these circular receptacles are ideal for applications requiring durability and resistance to environmental factors.