MS27466T9F98P

Heilind Number:AAOMS27466T9F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T9F98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T9F98P
SKU:AAOMS27466T9F98P

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. These circular connectors, compliant with military specification MIL-DTL-38999 I, are built for durability, with a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure optimal performance in demanding applications.