| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T9F98SA L/C |
| SKU: | AAOMS27466T9F98SA L/C |
MS27466T9F98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, with up to 128 contacts housed in a durable aluminum shell. Featuring a wide operating temperature range of -65°C to 200°C and various plating options, including RoHS-certified finishes, they ensure reliability in demanding applications. Available in different shell sizes and insert arrangements, with options for front wall mount, rear wall mount, and jam nut receptacles, they provide versatility for diverse needs. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Please note that this assembly does not ship with contacts.