MS27467E11B13S

Heilind Number:AAOMS27467E11B13S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B13S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B13S
SKU:AAOMS27467E11B13S

Detailed Description

MIL-DTL-38999 Series I connectors feature a rugged design suitable for harsh environments, with up to 128 contacts housed in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring durability and reliability. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors offer versatility for military and aerospace applications.