MS27467E11B13SB

Heilind Number:AAOMS27467E11B13SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B13SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B13SB
SKU:AAOMS27467E11B13SB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. The connectors are constructed with high-strength aluminum shells and offer various plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, these connectors provide durability, conductivity, and ingress protection for critical systems.