MS27467E11B13SC

Heilind Number:AAOMS27467E11B13SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B13SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B13SC
SKU:AAOMS27467E11B13SC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged insert design. These environmentally sealed connectors are built to withstand extreme temperatures ranging from -65 °C to 200 °C, making them ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. With 9 shell sizes and 52 insert arrangements available, including M39029 rear release crimp contacts, these connectors offer flexibility for various applications. Constructed with high-strength aluminum shells and offered in multiple plating options, such as electroless nickel and cadmium finishes, they ensure reliable performance in demanding conditions. RoHS certified cadmium-free options are also available, meeting environmental regulations. Suitable for military and industrial applications requiring secure and durable electrical connections, MIL-DTL-38999 Series I connectors are designed for optimal conductivity and longevity, with a service life of 500 cycles.