MS27467E11B2S

Heilind Number:AAOMS27467E11B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B2S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B2S
SKU:AAOMS27467E11B2S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for rugged environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. These connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells, they come with plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with some RoHS compliant finishes. Ideal for military and harsh environment applications, the MS27467 connectors ensure reliable performance with their bayonet coupling, straight plug design, and gold contact plating.