MS27467E11B35PB

Heilind Number:AAOMS27467E11B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B35PB
SKU:AAOMS27467E11B35PB

Detailed Description

The MIL-DTL-38999 Series I connectors feature a rugged design suitable for harsh environments, with up to 128 contacts housed in an insert. These connectors are environmentally sealed, ensuring reliable performance in extreme conditions with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Compliant with military specification MIL-DTL-38999 I, these circular plugs are crafted from high-strength aluminum shells, providing durability. They come with a range of plating options, such as electroless nickel and cadmium olive drab, catering to different application needs. With RoHS certified finishes available, these connectors meet environmental standards. The M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 8, ensure reliable connectivity. Overall, the MIL-DTL-38999 Series I connectors are ideal for demanding applications that require high-performance and ruggedness.