| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E11B35P L/C |
| SKU: | AAOMS27467E11B35P L/C |
MS27467E11B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, with up to 128 contacts housed in a durable aluminum shell. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure installations. With a wide operating temperature range from -65°C to 200°C and various plating options available, they are suitable for a range of applications. Please note that this assembly does not ship with contacts.