| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E11B35SA L/C |
| SKU: | AAOMS27467E11B35SA L/C |
MS27467E11B35SA L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series I Connector, designed for rugged environments with up to 128 contacts in an insert. Featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, these connectors ensure secure and reliable connections. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for harsh conditions. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for easy installation. Made of high-strength aluminum with various plating options, including electroless nickel and cadmium finishes, these connectors offer durability and corrosion resistance. RoHS certified options are also available, ensuring environmental compliance. Please note that this assembly does not ship with contacts.

