| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E11B35SB L/C |
| SKU: | AAOMS27467E11B35SB L/C |
MS27467E11B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27467E11B35SBLC model, are engineered for demanding environments, offering reliable performance in temperatures ranging from -65 °C to 200 °C. Featuring a straight plug design with bayonet coupling, these connectors are ideal for military and industrial applications requiring secure electrical connections. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, they ensure durability and environmental compliance. Please note that this assembly does not ship with contacts.