| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E11B35SC L/C |
| SKU: | AAOMS27467E11B35SC L/C |
MS27467E11B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert and environmentally sealed for harsh conditions, provide reliable connectivity in military and industrial applications. With operating temperatures ranging from -65°C to 200°C, these connectors offer durability in extreme environments. Available in 9 shell sizes and 52 insert arrangements, they come in various mounting options including front wall mount, rear wall mount, and jam nut receptacles. Utilizing M39029 rear release crimp contacts, they ensure secure connections with sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors guarantee performance and longevity. Please note that this assembly does not ship with contacts.