MS27467E11B4PA

Heilind Number:AAOMS27467E11B4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B4PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B4PA
SKU:AAOMS27467E11B4PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they come in various plating options such as cadmium and nickel finishes. With high strength aluminum shells, they ensure durability and reliability in demanding applications, meeting stringent military specifications for performance and quality.