MS27467E11B4S

Heilind Number:AAOMS27467E11B4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B4S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B4S
SKU:AAOMS27467E11B4S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various styles including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring reliable connections. Constructed with high-strength aluminum shells and offering a selection of plating options such as cadmium and electroless nickel, they are suitable for a range of applications. These connectors are RoHS compliant, meeting environmental standards for a more sustainable solution.