MS27467E11B4SB

Heilind Number:AAOMS27467E11B4SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B4SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B4SB
SKU:AAOMS27467E11B4SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and 52 insert arrangements with M39029 rear release crimp contacts. These connectors come in high strength aluminum shells with various plating options, including cadmium-free finishes. RoHS certified and MIL-DTL-38999 I compliant, they meet stringent military specifications for reliable performance in demanding applications.